- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIF120SIC022
Diotec Semiconductors
DIF120SIC022
SiC MOSFET - TO-247-4L - N - 120A - 1200V - 22.3mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-247-4L - N - 120A - 1200V - 22.3mΩ - 175°C
Search Keywords: DIF120SIC022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIF120SIC022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is DIF120SIC022 RoHS compliant?
Yes, DIF120SIC022 is RoHS compliant.
What is the lead time for DIF120SIC022?
The standard lead time for DIF120SIC022 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
170
can ship
MOQ for out of Stock Qty:
113
9 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
113
$40.69
225
$21.57
338
$14.81
450 +
$14.52
Click for Quote
Log in
to unlock special pricing