- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- DIF075F065
DIF075F065
Diotec Semiconductors
IGBT - TO-247-4L - N-Fast - 650 V - 75 A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IGBT - TO-247-4L - N-Fast - 650 V - 75 A
Search Keywords: DIF075F065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIF075F065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
113
$3.13
225
$2.36
338
$2.20
450 +
$2.16
Click for Quote
Log in
to unlock special pricing