- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIF065SIC080
Diotec Semiconductors
DIF065SIC080
SiC MOSFET - TO-247-4L - N - 36A - 650V - 80mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-247-4L - N - 36A - 650V - 80mΩ - 175°C
Search Keywords: DIF065SIC080
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DIF065SIC080 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412900 |
| COO: | CN |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is DIF065SIC080 RoHS compliant?
Yes, DIF065SIC080 is RoHS compliant.
What is the lead time for DIF065SIC080?
The standard lead time for DIF065SIC080 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
113
$5.84
225
$3.61
338
$2.85
450 +
$2.80
Click for Quote
Log in
to unlock special pricing