- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIF065SIC020
Diotec Semiconductors
DIF065SIC020
SiC MOSFET - TO-247-4L - N - 150A - 650V - 20mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-247-4L - N - 150A - 650V - 20mΩ - 175°C
Search Keywords: DIF065SIC020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIF065SIC020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30
Product Guides
+
Frequently Asked Questions
Is DIF065SIC020 RoHS compliant?
Yes, DIF065SIC020 is RoHS compliant.
What is the lead time for DIF065SIC020?
The standard lead time for DIF065SIC020 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
113
$47.51
225
$25.19
338
$17.30
450 +
$16.95
Click for Quote
Log in
to unlock special pricing