- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI7A6N10SQ
DI7A6N10SQ
Diotec Semiconductors
MOSFET - SO-8 - N - 100V - 7.6A - 20mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SO-8 - N - 100V - 7.6A - 20mΩ - 150°C
Search Keywords: DI7A6N10SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI7A6N10SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3798
2,000
$0.2848
3,000
$0.2659
4,000 +
$0.2605
Click for Quote
Log in
to unlock special pricing