- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI7A6N04SQ2
DI7A6N04SQ2
Diotec Semiconductors
MOSFET - SO-8 - N+N - 40V - 7.6A - 28mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SO-8 - N+N - 40V - 7.6A - 28mΩ - 150°C
Search Keywords: DI7A6N04SQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI7A6N04SQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1016
8,000
$0.1001
12,000
$0.0987
28,000
$0.0960
52,000
$0.0922
100,000
$0.0876
152,000 +
$0.0865
Click for Quote
Log in
to unlock special pricing