- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI7A5N65D2K-AQ
DI7A5N65D2K-AQ
Diotec Semiconductors
MOSFET - D2PAK - N - 650V - 7.5A - 0.43Ω - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - D2PAK - N - 650V - 7.5A - 0.43Ω - 150°C - AEC-Q101
Search Keywords: DI7A5N65D2KAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI7A5N65D2K-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$1.61
400
$1.21
600
$1.13
800 +
$1.10
Click for Quote
Log in
to unlock special pricing