- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI79L09ZAB
DI79L09ZAB
Diotec Semiconductors
VR - TO-92 - -24V - -8.6V - -9.4V - 125°C - 6.5mA
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
VR - TO-92 - -24V - -8.6V - -9.4V - 125°C - 6.5mA
Search Keywords: DI79L09ZAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI79L09ZAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0585
4,000
$0.0550
8,000
$0.0526
26,000
$0.0486
50,000
$0.0473
100,000
$0.0454
150,000
$0.0453
250,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing