- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI79L06UAB
DI79L06UAB
Diotec Semiconductors
VR - SOT-89 - -20V - -5.75V - -6.25V - 125°C - 6.5mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-89 - -20V - -5.75V - -6.25V - 125°C - 6.5mA
Search Keywords: DI79L06UAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI79L06UAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0845
3,000
$0.0794
5,000
$0.0759
8,000
$0.0758
25,000
$0.0718
50,000
$0.0682
100,000
$0.0655
150,000 +
$0.0654
Click for Quote
Log in
to unlock special pricing