- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI79L06DAB
DI79L06DAB
Diotec Semiconductors
VR - SO-8 - -20V - -5.75V - -6.25V - 125°C - 6.5mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SO-8 - -20V - -5.75V - -6.25V - 125°C - 6.5mA
Search Keywords: DI79L06DAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI79L06DAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0770
8,000
$0.0736
12,000
$0.0726
28,000
$0.0696
52,000
$0.0668
100,000
$0.0636
152,000
$0.0634
252,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing