- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI78M06D1
DI78M06D1
Diotec Semiconductors
VR - DPAK - 36V - 5.8V - 6.2V - 150°C - 6mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - DPAK - 36V - 5.8V - 6.2V - 150°C - 6mA
Search Keywords: DI78M06D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI78M06D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1578
5,000
$0.1556
7,500
$0.1534
10,000
$0.1492
25,000
$0.1433
50,000
$0.1362
100,000 +
$0.1344
Click for Quote
Log in
to unlock special pricing