- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI78M05UAB
Diotec Semiconductors
DI78M05UAB
VR - SOT-89 - 35V - 4.8V - 5.2V - 125°C - 4.2mA
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
VR - SOT-89 - 35V - 4.8V - 5.2V - 125°C - 4.2mA
Search Keywords: DI78M05UAB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DI78M05UAB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85423990 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is DI78M05UAB RoHS compliant?
Yes, DI78M05UAB is RoHS compliant.
What is the lead time for DI78M05UAB?
The standard lead time for DI78M05UAB is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,995
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1277
3,000
$0.1050
8,000
$0.0984
25,000
$0.0916
50,000
$0.0914
100,000
$0.0911
150,000
$0.0909
250,000 +
$0.0907
Click for Quote
Log in
to unlock special pricing