- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI78L12ZAB
DI78L12ZAB
Diotec Semiconductors
VR - TO-92 - 30V - 11.5V - 12.5V - 125°C - 6mA
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
VR - TO-92 - 30V - 11.5V - 12.5V - 125°C - 6mA
Search Keywords: DI78L12ZAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI78L12ZAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.0471
6,000
$0.0442
10,000
$0.0423
26,000
$0.0396
50,000
$0.0380
100,000
$0.0365
150,000
$0.0364
250,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing