- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI78L12UAB
DI78L12UAB
Diotec Semiconductors
VR - SOT-89 - 35V - 11.5V - 12.5V - 125°C - 6mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-89 - 35V - 11.5V - 12.5V - 125°C - 6mA
Search Keywords: DI78L12UAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI78L12UAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0863
3,000
$0.0680
8,000
$0.0651
25,000
$0.0615
50,000
$0.0585
100,000
$0.0562
150,000
$0.0560
250,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing