- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI78L09DAB
DI78L09DAB
Diotec Semiconductors
VR - SO-8 - 30V - 8.64V - 9.36V - 125°C - 6mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SO-8 - 30V - 8.64V - 9.36V - 125°C - 6mA
Search Keywords: DI78L09DAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI78L09DAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0617
8,000
$0.0590
12,000
$0.0588
28,000
$0.0558
52,000
$0.0556
100,000
$0.0509
152,000
$0.0508
252,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing