- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI6A7P02SQ
DI6A7P02SQ
Diotec Semiconductors
MOSFET - SO-8 - P - 20V - 6.7A - 40mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SO-8 - P - 20V - 6.7A - 40mΩ - 150°C
Search Keywords: DI6A7P02SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI6A7P02SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1151
8,000
$0.1134
12,000
$0.1118
28,000
$0.1088
52,000
$0.1045
100,000
$0.0992
152,000 +
$0.0979
Click for Quote
Log in
to unlock special pricing