- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI62062.5S2
DI62062.5S2
Diotec Semiconductors
VR - SOT-23 - 7V - 2.45V - 2.55V - 85°C - 0.008mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23 - 7V - 2.45V - 2.55V - 85°C - 0.008mA
Search Keywords: DI620625S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI62062.5S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0617
6,000
$0.0615
9,000
$0.0590
12,000
$0.0588
27,000
$0.0558
51,000
$0.0556
102,000
$0.0536
150,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing