- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI5A6C04SQ
DI5A6C04SQ
Diotec Semiconductors
MOSFET - SO-8 - N+P - 40V - 5.6A - 36mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SO-8 - N+P - 40V - 5.6A - 36mΩ - 150°C
Search Keywords: DI5A6C04SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI5A6C04SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2954
2,000
$0.2215
3,000
$0.2068
4,000 +
$0.2026
Click for Quote
Log in
to unlock special pricing