- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI4A5C06SQ
Diotec Semiconductors
DI4A5C06SQ
MOSFET - SO-8 - N+P - 60V - 4.5A - 55mΩ - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - SO-8 - N+P - 60V - 4.5A - 55mΩ - 150°C
Search Keywords: DI4A5C06SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI4A5C06SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is DI4A5C06SQ RoHS compliant?
Yes, DI4A5C06SQ is RoHS compliant.
What is the lead time for DI4A5C06SQ?
The standard lead time for DI4A5C06SQ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3268
2,000
$0.2451
3,000
$0.2288
4,000 +
$0.2242
Click for Quote
Log in
to unlock special pricing