- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI3A0N120D2
DI3A0N120D2
Diotec Semiconductors
MOSFET - D2PAK - N - 1200V - 3A - 7.5Ω - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - D2PAK - N - 1200V - 3A - 7.5Ω - 175°C
Search Keywords: DI3A0N120D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI3A0N120D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
200
$1.275
400
$0.957
600
$0.893
800 +
$0.875
Click for Quote
Log in
to unlock special pricing