- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI374N12TL
Diotec Semiconductors
DI374N12TL
MOSFET - TOLL - N - 120V - 374A - 1.7mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - TOLL - N - 120V - 374A - 1.7mΩ - 175°C
Search Keywords: DI374N12TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI374N12TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is DI374N12TL RoHS compliant?
Yes, DI374N12TL is RoHS compliant.
What is the lead time for DI374N12TL?
The standard lead time for DI374N12TL is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$2.524
10,000
$1.289
15,000
$0.878
20,000 +
$0.860
Click for Quote
Log in
to unlock special pricing