DI317H
Diotec Semiconductors
VR - SOT-223 - 40V - 1.25V - 37V - 125°C - 0mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-223 - 40V - 1.25V - 37V - 125°C - 0mA
Search Keywords: DI317H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI317H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1668
8,000
$0.1580
12,000
$0.1571
28,000
$0.1561
52,000
$0.1557
100,000 +
$0.1553
Click for Quote
Log in
to unlock special pricing