- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- DI317-ADD
DI317-ADD
Diotec Semiconductors
VR - SO-8 - 40V - 2.5V - 32V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SO-8 - 40V - 2.5V - 32V
Search Keywords: DI317ADD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI317-ADD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0942
8,000
$0.0901
12,000
$0.0889
28,000
$0.0852
52,000
$0.0818
100,000
$0.0778
152,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments