- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI300N10TL-AQ
Diotec Semiconductors
DI300N10TL-AQ
MOSFET - TOLL - N - 100V - 300A - 175°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - TOLL - N - 100V - 300A - 175°C - AEC-Q101
Search Keywords: DI300N10TLAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI300N10TL-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is DI300N10TL-AQ RoHS compliant?
Yes, DI300N10TL-AQ is RoHS compliant.
What is the lead time for DI300N10TL-AQ?
The standard lead time for DI300N10TL-AQ is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$5.98
1,000
$3.17
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing