- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI300N10TL
DI300N10TL
Diotec Semiconductors
MOSFET - TOLL - N - 100V - 300A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TOLL - N - 100V - 300A
Search Keywords: DI300N10TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI300N10TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$5.02
1,000
$2.66
1,500
$1.87
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing