- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI2A8N03PWK2-AQ
DI2A8N03PWK2-AQ
Diotec Semiconductors
MOSFET - PowerQFN 2x2 - N+N - 30V - 2.8A - 72mΩ - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 2x2 - N+N - 30V - 2.8A - 72mΩ - 150°C - AEC-Q101
Search Keywords: DI2A8N03PWK2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI2A8N03PWK2-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1070
8,000
$0.1054
12,000
$0.1039
28,000
$0.1011
52,000
$0.0971
100,000
$0.0969
152,000 +
$0.0958
Click for Quote
Log in
to unlock special pricing