- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- DI2579N
DI2579N
Diotec Semiconductors
BJT - SOT-223 - 700V - 1000mA - NPN - 1.25W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-223 - 700V - 1000mA - NPN - 1.25W - 150°C
Search Keywords: DI2579N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI2579N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1135
8,000
$0.1119
12,000
$0.1103
28,000
$0.1073
52,000
$0.1030
100,000
$0.0979
152,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing