- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI175N04PQ-AQ
DI175N04PQ-AQ
Diotec Semiconductors
MOSFET - PowerQFN 5x6 - N - 40V - 175A - 1.25mΩ - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 5x6 - N - 40V - 175A - 1.25mΩ - 175°C - AEC-Q101
Search Keywords: DI175N04PQAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI175N04PQ-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$1.708
2,500
$0.904
3,750
$0.636
5,000 +
$0.624
Click for Quote
Log in
to unlock special pricing