- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DI170SIC850D7
Diotec Semiconductors
DI170SIC850D7
SiC MOSFET - TO-263-7L - N - 7A - 1700V - 850mΩ - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-263-7L - N - 7A - 1700V - 850mΩ - 150°C
Search Keywords: DI170SIC850D7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI170SIC850D7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is DI170SIC850D7 RoHS compliant?
Yes, DI170SIC850D7 is RoHS compliant.
What is the lead time for DI170SIC850D7?
The standard lead time for DI170SIC850D7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
200
$5.21
400
$3.21
600
$2.54
800 +
$2.49
Click for Quote
Log in
to unlock special pricing