- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI170N03PQ
Diotec Semiconductors
DI170N03PQ
MOSFET - PowerQFN 5x6 - N - 30V - 170A - 1.2mΩ - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - PowerQFN 5x6 - N - 30V - 170A - 1.2mΩ - 150°C
Search Keywords: DI170N03PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI170N03PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is DI170N03PQ RoHS compliant?
Yes, DI170N03PQ is RoHS compliant.
What is the lead time for DI170N03PQ?
The standard lead time for DI170N03PQ is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,250
$1.851
2,500
$0.980
3,750
$0.689
5,000 +
$0.676
Click for Quote
Log in
to unlock special pricing