- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- DI13001
DI13001
Diotec Semiconductors
BJT - SOT-23 - 700V - 250mA - NPN - 0.8W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 700V - 250mA - NPN - 0.8W - 150°C
Search Keywords: DI13001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI13001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0612
6,000
$0.0611
9,000
$0.0586
12,000
$0.0584
27,000
$0.0553
51,000
$0.0552
102,000
$0.0532
150,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing