- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DI120SIC081D7
Diotec Semiconductors
DI120SIC081D7
SiC MOSFET - TO-263-7L - N - 24A - 1200V - 81mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-263-7L - N - 24A - 1200V - 81mΩ - 175°C
Search Keywords: DI120SIC081D7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI120SIC081D7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is DI120SIC081D7 RoHS compliant?
Yes, DI120SIC081D7 is RoHS compliant.
What is the lead time for DI120SIC081D7?
The standard lead time for DI120SIC081D7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$14.38
400
$7.62
600
$5.36
800 +
$5.25
Click for Quote
Log in
to unlock special pricing