- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DI120SIC026D7
Diotec Semiconductors
DI120SIC026D7
SiC MOSFET - TO-263-7L - N - 117A - 1200V - 26mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-263-7L - N - 117A - 1200V - 26mΩ - 175°C
Search Keywords: DI120SIC026D7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DI120SIC026D7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412900 |
| COO: | CN |
Reel Pack:
|
800 |
Product Guides
+
Frequently Asked Questions
Is DI120SIC026D7 RoHS compliant?
Yes, DI120SIC026D7 is RoHS compliant.
What is the lead time for DI120SIC026D7?
The standard lead time for DI120SIC026D7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
200
$29.59
400
$15.62
600
$10.74
800 +
$10.53
Click for Quote
Log in
to unlock special pricing