- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI110N06D1
DI110N06D1
Diotec Semiconductors
MOSFET - DPAK - N - 65V - 110A - 3.2mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - DPAK - N - 65V - 110A - 3.2mΩ - 150°C
Search Keywords: DI110N06D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI110N06D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
625
$1.314
1,250
$0.809
1,875
$0.640
2,500 +
$0.627
Click for Quote
Log in
to unlock special pricing