- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI101N10PQ
Diotec Semiconductors
DI101N10PQ
MOSFET - PowerQFN 5x6 - N - 100V - 100A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - PowerQFN 5x6 - N - 100V - 100A
Search Keywords: DI101N10PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI101N10PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is DI101N10PQ RoHS compliant?
Yes, DI101N10PQ is RoHS compliant.
What is the lead time for DI101N10PQ?
The standard lead time for DI101N10PQ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,250
$0.3422
2,500
$0.2566
3,750
$0.2395
5,000 +
$0.2347
Click for Quote
Log in
to unlock special pricing