- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI0A4N45SQ2
Diotec Semiconductors
DI0A4N45SQ2
MOSFET - SO-8 - N+N - 450V - 0.4A - 4.5Ω - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - SO-8 - N+N - 450V - 0.4A - 4.5Ω - 150°C
Search Keywords: DI0A4N45SQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI0A4N45SQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is DI0A4N45SQ2 RoHS compliant?
Yes, DI0A4N45SQ2 is RoHS compliant.
What is the lead time for DI0A4N45SQ2?
The standard lead time for DI0A4N45SQ2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3168
2,000
$0.2376
3,000
$0.2218
4,000 +
$0.2173
Click for Quote
Log in
to unlock special pricing