- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI087N03D1
Diotec Semiconductors
DI087N03D1
MOSFET - DPAK - N - 30V - 87A - 3mΩ - 150°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - DPAK - N - 30V - 87A - 3mΩ - 150°C - AEC-Q101
Search Keywords: DI087N03D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI087N03D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is DI087N03D1 RoHS compliant?
Yes, DI087N03D1 is RoHS compliant.
What is the lead time for DI087N03D1?
The standard lead time for DI087N03D1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$0.6506
1,250
$0.4879
1,875
$0.4554
2,500 +
$0.4463
Click for Quote
Log in
to unlock special pricing