- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DI065SIC020TL-AQ
DI065SIC020TL-AQ
Diotec Semiconductors
SiC MOSFET - TOLL - N - 140A - 650V - 20mΩ - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SiC MOSFET - TOLL - N - 140A - 650V - 20mΩ - 175°C - AEC-Q101
Search Keywords: DI065SIC020TLAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI065SIC020TL-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$93.45
1,000
$47.73
1,500
$32.49
2,000 +
$31.84
Click for Quote
Log in
to unlock special pricing