- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI064N20D2
Diotec Semiconductors
DI064N20D2
MOSFET - D2PAK - N - 200V - 64A - 25 mΩ - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - D2PAK - N - 200V - 64A - 25 mΩ - 150°C
Search Keywords: DI064N20D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI064N20D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is DI064N20D2 RoHS compliant?
Yes, DI064N20D2 is RoHS compliant.
What is the lead time for DI064N20D2?
The standard lead time for DI064N20D2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$3.27
400
$2.01
600
$1.59
800 +
$1.56
Click for Quote
Log in
to unlock special pricing