- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI057N04PQ-AQ
Diotec Semiconductors
DI057N04PQ-AQ
MOSFET - PowerQFN 5x6 - N - 40V - 57A - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - PowerQFN 5x6 - N - 40V - 57A - AEC-Q101
Search Keywords: DI057N04PQAQ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DI057N04PQ-AQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412900 |
| COO: | CN |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is DI057N04PQ-AQ RoHS compliant?
Yes, DI057N04PQ-AQ is RoHS compliant.
What is the lead time for DI057N04PQ-AQ?
The standard lead time for DI057N04PQ-AQ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,500
$0.1397
5,000
$0.1336
10,000
$0.1299
25,000
$0.1263
50,000
$0.1213
100,000
$0.1210
150,000 +
$0.1197
Click for Quote
Log in
to unlock special pricing