- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI056N10D2-AQ
DI056N10D2-AQ
Diotec Semiconductors
MOSFET - D2PAK - N - 100V - 56A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - D2PAK - N - 100V - 56A
Search Keywords: DI056N10D2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI056N10D2-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
800
$0.737
1,600
$0.696
3,200
$0.677
5,600
$0.659
8,000
$0.657
10,400
$0.650
15,200
$0.648
25,600 +
$0.633
Click for Quote
Log in
to unlock special pricing