- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI048N04PT-AQ
DI048N04PT-AQ
Diotec Semiconductors
MOSFET - PowerQFN 3x3 - N - 40V - 48A - 7.6mΩ - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 3x3 - N - 40V - 48A - 7.6mΩ - 175°C - AEC-Q101
Search Keywords: DI048N04PTAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI048N04PT-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1344
5,000
$0.1286
10,000
$0.1249
25,000
$0.1215
50,000
$0.1167
100,000
$0.1164
150,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing