- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI035P04PT
DI035P04PT
Diotec Semiconductors
MOSFET - PowerQFN 3x3 - P - -40V - -35A - 19mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 3x3 - P - -40V - -35A - 19mΩ - 150°C
Search Keywords: DI035P04PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI035P04PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,250
$0.2798
2,500
$0.2099
3,750
$0.1959
5,000 +
$0.1919
Click for Quote
Log in
to unlock special pricing