- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI035N06PQ2
DI035N06PQ2
Diotec Semiconductors
MOSFET - PowerQFN 5x6-Dual - N+N - 60V - 35A - 15mΩ - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 5x6-Dual - N+N - 60V - 35A - 15mΩ - 175°C
Search Keywords: DI035N06PQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI035N06PQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$0.5821
2,500
$0.3582
3,750
$0.2836
5,000 +
$0.2779
Click for Quote
Log in
to unlock special pricing