- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI034N10PT-AQ
DI034N10PT-AQ
Diotec Semiconductors
MOSFET - PowerQFN 3x3 - N - 100V - 34A - 16mΩ - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 3x3 - N - 100V - 34A - 16mΩ - 175°C
Search Keywords: DI034N10PTAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI034N10PT-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,250
$0.2614
2,500
$0.1961
3,750
$0.1830
5,000 +
$0.1793
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments