- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI028P03PT
Diotec Semiconductors
DI028P03PT
MOSFET - PowerQFN 3x3 - P - -30V - -28A - 6.7mΩ - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - PowerQFN 3x3 - P - -30V - -28A - 6.7mΩ - 150°C
Search Keywords: DI028P03PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI028P03PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is DI028P03PT RoHS compliant?
Yes, DI028P03PT is RoHS compliant.
What is the lead time for DI028P03PT?
The standard lead time for DI028P03PT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$0.6669
2,500
$0.4104
3,750
$0.3249
5,000 +
$0.3184
Click for Quote
Log in
to unlock special pricing