- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI017N15PT
Diotec Semiconductors
DI017N15PT
MOSFET - PowerQFN 3x3 - N - 150 V - 17 A - 65 mΩ - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - PowerQFN 3x3 - N - 150 V - 17 A - 65 mΩ - 150°C
Search Keywords: DI017N15PT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DI017N15PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412900 |
| COO: | CN |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is DI017N15PT RoHS compliant?
Yes, DI017N15PT is RoHS compliant.
What is the lead time for DI017N15PT?
The standard lead time for DI017N15PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,250
$0.2330
2,500
$0.1747
3,750
$0.1631
5,000 +
$0.1598
Click for Quote
Log in
to unlock special pricing