- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI006P02PW
DI006P02PW
Diotec Semiconductors
MOSFET - PowerQFN 2x2 - P - -20V - -6A - 25mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 2x2 - P - -20V - -6A - 25mΩ - 150°C
Search Keywords: DI006P02PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI006P02PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1241
8,000
$0.1223
12,000
$0.1173
28,000
$0.1170
52,000
$0.1126
100,000
$0.1123
152,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing