- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI006N06PW
DI006N06PW
Diotec Semiconductors
MOSFET - PowerQFN 2x2 - N - 65V - 6A - 20mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 2x2 - N - 65V - 6A - 20mΩ - 150°C
Search Keywords: DI006N06PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI006N06PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0946
8,000
$0.0933
12,000
$0.0920
28,000
$0.0895
52,000
$0.0859
100,000
$0.0857
152,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing