- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI005C04PTK
DI005C04PTK
Diotec Semiconductors
MOSFET - PowerQFN 3x3-Dual - N+P - 40V - 5A - 3.5mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - PowerQFN 3x3-Dual - N+P - 40V - 5A - 3.5mΩ - 150°C
Search Keywords: DI005C04PTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DI005C04PTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.1151
10,000
$0.1118
25,000
$0.1088
50,000
$0.1045
100,000
$0.0992
150,000 +
$0.0979
Click for Quote
Log in
to unlock special pricing